NXP PCA9552D technical specifications.
| Package/Case | SO |
| Current Rating | 25mA |
| Lead Free | Lead Free |
| Low Level Output Current | 25mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 550uA |
| Number of Outputs | 16 |
| Output Voltage | 6V |
| Package Quantity | 30 |
| Packaging | Rail/Tube |
| Power Dissipation | 400mW |
| RoHS Compliant | Yes |
| Width | 7.6mm |
| RoHS | Compliant |
Download the complete datasheet for NXP PCA9552D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
