NXP PCA9553D/02 technical specifications.
| Lead Free | Lead Free |
| Number of Outputs | 4 |
| Output Voltage | 6V |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for NXP PCA9553D/02 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
