4-bit I2C-bus LED driver with programmable blink rates - # of Addresses: 1 ; I2C-bus: 400 kHz; Max Sink Current per bit: 25 mA; Max Sink Current, per package: 100 mA; Number of bits: 4 ; Operating temperature: -40~85 Cel; Operating voltage: 2.3~5.5 VDC; PWMs: 2 (40 Hz to 6.4 sec)
PackageHVSON
Power400mW
Quick Jump:
Technical Specifications
NXP PCA9553TK-T technical specifications.
General
Package/Case
HVSON
Lead Free
Lead Free
Low Level Output Current
25mA
Max Operating Temperature
85°C
Min Operating Temperature
-40°C
Max Supply Current
500uA
Package Quantity
6000
Packaging
Tape and Reel
Power Dissipation
400mW
RoHS Compliant
Yes
Compliance
RoHS
Compliant
Datasheet
NXP PCA9553TK-T Datasheet
Download the complete datasheet for NXP PCA9553TK-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.