NXP PCA9557PW technical specifications.
| Package/Case | SOT-403 |
| Interface | I2C, SMBus |
| Lead Free | Lead Free |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.3V |
| Number of I/Os | 8 |
| Number of Outputs | 8 |
| Package Quantity | 96 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for NXP PCA9557PW to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.