The PCA9557PW/G is an industrial-grade parallel I/O port IC from NXP, featuring 16 terminals and a DUAL terminal position. It operates within a temperature range of -40 to 85°C and has a supply voltage of 2.3 to 5.5V. The device is packaged in a TSSOP package with dimensions of 4.4mm width and 5mm length. It is designed for use in general-purpose applications and has a temperature grade of industrial.
NXP PCA9557PW/G technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 16 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G16 |
| Width | 4.4 |
| Length | 5 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 3 |
| Supply Voltage-Min | 2.3 |
| Supply Voltage-Max | 5.5 |
| Number of Ports | 1 |
| uPs/uCs/Peripheral ICs Type | PARALLEL IO PORT, GENERAL PURPOSE |
| Number of I/O Lines | 8 |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for NXP PCA9557PW/G to view detailed technical specifications.
No datasheet is available for this part.