NXP PCA9559PW technical specifications.
| Package/Case | TSSOP |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 3.8V |
| Min Supply Voltage | 3V |
| Number of Bits | 6 |
| Number of Input Lines | 5 |
| Number of Output Lines | 6 |
| Operating Supply Voltage | 3.6V |
| Package Quantity | 75 |
| Packaging | Rail/Tube |
| Propagation Delay | 34ns |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for NXP PCA9559PW to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.