NXP PCA9564U technical specifications.
| Max Operating Temperature | 85 |
| Min Operating Temperature | -40 |
| Terminal Position | UPPER |
| JEDEC Package Code | X-XUUC-N |
| Temperature Grade | INDUSTRIAL |
| Supply Current-Max | 6 |
| Supply Voltage-Nom | 2.5 |
| Supply Voltage-Min | 2.3 |
| Supply Voltage-Max | 3.6 |
| uPs/uCs/Peripheral ICs Type | BUS CONTROLLER, I2C |
| External Data Bus Width | 8 |
| Address Bus Width | 2 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for NXP PCA9564U to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.