NXP PCA9626B technical specifications.
| Package/Case | LQFP |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 2.3V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Outputs | 24 |
| Output Current | 100mA |
| Output Voltage | 40V |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for NXP PCA9626B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.