The PCA9629APWJ is a 4-channel I2C motor driver from NXP, operating within a temperature range of -40°C to 85°C. It has a maximum power dissipation of 400mW and a maximum operating frequency of 100 kHz. This CMOS device is RoHS compliant and is available in a TSSOP package, packaged in tape and reel quantities of 2500. The device operates from a 5.5V supply voltage, with an operating supply current of 6mA.
NXP PCA9629APWJ technical specifications.
| Package/Case | TSSOP |
| Interface | I2C |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 400mW |
| Mount | Surface Mount |
| Number of Outputs | 4 |
| Operating Frequency | 100 kHz |
| Operating Supply Current | 6mA |
| Operating Supply Voltage | 5.5V |
| Output Current | 40mA |
| Output Voltage | 4V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Technology | CMOS |
| Weight | 0.006102oz |
| RoHS | Compliant |
Download the complete datasheet for NXP PCA9629APWJ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.