4-Bit Fm+ I2C-Bus Low Power LED Driver, featuring 4 outputs with 25mA output current per channel. Operates with a 2.3V to 5.5V supply voltage and a 400kHz switching frequency. This surface mount component, packaged in TSSOP, offers a high level output current of -10mA and a low level output current of 100mA. With a maximum power dissipation of 400mW and a low supply current of 150uA, it is RoHS compliant.
NXP PCA9632DP2,118 technical specifications.
| Package/Case | TSSOP |
| Frequency | 400kHz |
| High Level Output Current | -10mA |
| Low Level Output Current | 100mA |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 2.3V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 400mW |
| Max Supply Current | 150uA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.3V |
| Mount | Surface Mount |
| Number of Outputs | 4 |
| Number of Segments | 4 |
| Output Current | 25mA |
| Output Current per Channel | 25mA |
| Output Voltage | 5.5V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Dissipation | 400mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 150uA |
| Switching Frequency-Max | 400kHz |
| RoHS | Compliant |
Download the complete datasheet for NXP PCA9632DP2,118 to view detailed technical specifications.
No datasheet is available for this part.