NXP PCA9633DP2-T technical specifications.
| Current Rating | 25mA |
| Lead Free | Lead Free |
| Number of Outputs | 4 |
| Output Voltage | 4V |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for NXP PCA9633DP2-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.