NXP PCA9634PW technical specifications.
| Package/Case | TSSOP |
| Height | 0.95mm |
| High Level Output Current | 50uA |
| Lead Free | Lead Free |
| Length | 6.6mm |
| Low Level Output Current | 200mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 10mA |
| Mount | Surface Mount |
| Number of Segments | 8 |
| Operating Supply Voltage | 5V |
| Package Quantity | 75 |
| Packaging | Rail/Tube |
| Power Dissipation | 400mW |
| RoHS Compliant | Yes |
| Width | 4.5mm |
| RoHS | Compliant |
Download the complete datasheet for NXP PCA9634PW to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
