This industrial-grade LED display driver from NXP features a 28-pin TSSOP package and operates within a temperature range of -40°C to 85°C. It has a single function and is designed to work with a 3.3V supply voltage, with a minimum of 2.3V and a maximum of 5.5V. The device is suitable for use in industrial applications.
NXP PCA9635PW/Q900 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 28 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G28 |
| Width | 4.4 |
| Length | 9.7 |
| Pin Count | 28 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 2.3 |
| Supply Voltage-Max | 5.5 |
| Interface IC Type | LED DISPLAY DRIVER |
| fmax-Min | 1 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for NXP PCA9635PW/Q900 to view detailed technical specifications.
No datasheet is available for this part.