The PCA9673BS is an industrial-grade parallel I/O port IC from NXP, featuring 16-bit data width and 18 I/O lines. It operates within a temperature range of -40°C to 85°C and is supplied with a voltage between 2.3V and 5.5V. The device is available in a 24-pin package, measuring 4mm in width and length, with a quad terminal position.
NXP PCA9673BS technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 24 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQCC-N24 |
| Width | 4 |
| Length | 4 |
| Pin Count | 24 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Min | 2.3 |
| Supply Voltage-Max | 5.5 |
| Number of Bits | 16 |
| Number of Ports | 1 |
| uPs/uCs/Peripheral ICs Type | PARALLEL IO PORT, GENERAL PURPOSE |
| Number of I/O Lines | 18 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for NXP PCA9673BS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.