NXP PCA9674AN technical specifications.
| Package/Case | SOT-38 |
| Lead Free | Lead Free |
| Number of Bits | 8 |
| Package Quantity | 28 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for NXP PCA9674AN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.