The PCAL6416AHF is a 24-port parallel I/O expander from NXP, designed for industrial applications. It operates over a temperature range of -40 to 85 degrees Celsius and is powered by a supply voltage between 1.65 and 5.5 volts. The device features 16 I/O lines and is available in a 24-pin HVQCCN package.
NXP PCAL6416AHF technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 24 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQCC-N24 |
| Width | 4 |
| Length | 4 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 1.8 |
| Supply Voltage-Min | 1.65 |
| Supply Voltage-Max | 5.5 |
| Number of Ports | 2 |
| uPs/uCs/Peripheral ICs Type | PARALLEL IO PORT, GENERAL PURPOSE |
| Number of I/O Lines | 16 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for NXP PCAL6416AHF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.