
16-bit I/O Expander with I2C interface, supporting 100kHz and 400kHz frequencies. Operates from 1.65V to 5.5V supply voltage, with a nominal supply current of 1.1mA. Features 25mA output current and a wide operating temperature range of -40°C to 85°C. This surface mount component is provided in tape and reel packaging.
NXP PCAL6416AHF,128 technical specifications.
| Frequency | 400kHz |
| Height | 800um |
| Interface | I2C |
| Lead Free | Lead Free |
| Max Frequency | 100kHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.65V |
| Mount | Surface Mount |
| Nominal Supply Current | 1.1mA |
| Number of I/Os | 16 |
| Output Current | 25mA |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for NXP PCAL6416AHF,128 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
