
16-bit I/O expander IC featuring an I2C interface, operating from 1.65V to 5.5V supply voltage. Supports up to 400kHz communication frequency with a maximum operating temperature of 85°C. This surface mount component is housed in a 24-TSSOP package, offering 16 configurable I/O pins with 25mA output current capability.
NXP PCAL6416APW,118 technical specifications.
| Package/Case | TSSOP |
| Frequency | 400kHz |
| Height | 1.1mm |
| Interface | I2C |
| Lead Free | Lead Free |
| Max Frequency | 100kHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.65V |
| Mount | Surface Mount |
| Nominal Supply Current | 1.1mA |
| Number of I/Os | 16 |
| Operating Supply Current | 200mA |
| Output Current | 25mA |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Weight | 0.007478oz |
| RoHS | Compliant |
Download the complete datasheet for NXP PCAL6416APW,118 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
