8-bit microcontroller operating at a maximum clock frequency of 16 MHz. Features 256 bytes of RAM, 48 I/O lines, an 8-bit external data bus, and a 16-bit address bus. Includes PWM channels and an Analog-to-Digital Converter (ADC). Packaged in an 80-terminal PQFP with commercial temperature grade, operating between 0°C and 70°C. Nominal supply voltage is 5V, with a range of 4V to 6V.
NXP PCB80C552-5-16H technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 80 |
| Min Operating Temperature | 0 |
| Terminal Position | QUAD |
| JEDEC Package Code | R-PQFP-G80 |
| Width | 14 |
| Length | 20 |
| Pin Count | 80 |
| Temperature Grade | COMMERCIAL |
| Supply Current-Max | 45 |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4 |
| Supply Voltage-Max | 6 |
| Clock Frequency-Max | 16 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
| Number of I/O Lines | 48 |
| External Data Bus Width | 8 |
| Address Bus Width | 16 |
| Bit Size | 8 |
| Speed | 16 |
| ROM (words) | 0 |
| RAM (bytes) | 256 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | NO |
| DAC Channels | NO |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for NXP PCB80C552-5-16H to view detailed technical specifications.
No datasheet is available for this part.