8-bit microcontroller operating at up to 30 MHz, featuring 256 bytes of RAM and 48 I/O lines. This commercial-grade component supports an 8-bit external data bus and a 16-bit address bus. It includes PWM channels and an Analog-to-Digital Converter (ADC). Housed in an 80-terminal PQFP package, it operates within a temperature range of 0°C to 70°C and requires a supply voltage between 4.5V and 5.5V.
NXP PCB80C552-5-30H technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 80 |
| Min Operating Temperature | 0 |
| Terminal Position | QUAD |
| JEDEC Package Code | R-PQFP-G80 |
| Width | 14 |
| Length | 20 |
| Pin Count | 80 |
| Temperature Grade | COMMERCIAL |
| Supply Current-Max | 68 |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.5 |
| Supply Voltage-Max | 5.5 |
| Clock Frequency-Max | 30 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
| Number of I/O Lines | 48 |
| External Data Bus Width | 8 |
| Address Bus Width | 16 |
| Bit Size | 8 |
| Speed | 30 |
| ROM (words) | 0 |
| RAM (bytes) | 256 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | NO |
| DAC Channels | NO |
| Eccn Code | 3A991.A.2 |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for NXP PCB80C552-5-30H to view detailed technical specifications.
No datasheet is available for this part.