NXP PCD3332-3 technical specifications.
| Category | DTMF Transmitter |
| Process Technology | CMOS |
| Operating Frequency | 3.58MHz |
| Max Operating Supply Voltage | 6V |
| Min Operating Supply Voltage | 2.5V |
| Typical Supply Current | 0.9mA |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 70°C |
| Typical Operating Supply Voltage | 3.3|5V |
| Cage Code | H1R01 |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for NXP PCD3332-3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.