8-bit CISC microcontroller featuring 8KB EPROM program memory and 128B RAM. Operates at a maximum clock rate of 16 MHz with 20 programmable I/Os and two timers. Housed in a 32-pin LQFP (Low Profile Quad Flat Package) with gull-wing leads, measuring 7x7x1.4mm, designed for surface mounting. Supports operating voltages of 1.8V, 2.5V, 3.3V, and 5V, with an operating temperature range of -25°C to 70°C.
NXP PCD3755AH,557 technical specifications.
| Basic Package Type | Lead-Frame SMT |
| Package Family Name | QFP |
| Package/Case | LQFP |
| Package Description | Low Profile Quad Flat Package |
| Lead Shape | Gull-wing |
| Pin Count | 32 |
| PCB | 32 |
| Package Length (mm) | 7 |
| Package Width (mm) | 7 |
| Package Height (mm) | 1.4 |
| Seated Plane Height (mm) | 1.6(Max) |
| Pin Pitch (mm) | 0.8 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Jedec | MS-026BBA |
| Family Name | PCD37xxA |
| Data Bus Width | 8bit |
| Instruction Set Architecture | CISC |
| Maximum Clock Rate | 16MHz |
| Maximum CPU Frequency | 16MHz |
| Program Memory Type | EPROM |
| Program Memory Size | 8KB |
| RAM Size | 128B |
| Number of Programmable I/Os | 20 |
| Programmability | Yes |
| Number of Timers | 2 |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 70°C |
| Cage Code | H1R01 |
| HTS Code | 8542310001 |
| Schedule B | 8542310000 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for NXP PCD3755AH,557 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.