8-bit microcontroller featuring 16 MHz clock frequency and 8192 words of OTPROM. This integrated circuit offers 128 bytes of RAM and 20 I/O lines. Operating within a temperature range of -25°C to 70°C, it is housed in a 28-terminal, 0.600-inch plastic DIP package. Supply voltage ranges from 2V to 6V, with a maximum supply current of 6mA.
NXP PCD3755AP technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 28 |
| Min Operating Temperature | -25 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T28 |
| Width | 15.24 |
| Length | 35.5 |
| Pin Count | 28 |
| Temperature Grade | OTHER |
| Supply Current-Max | 6 |
| Supply Voltage-Nom | 3 |
| Supply Voltage-Min | 2 |
| Supply Voltage-Max | 6 |
| Clock Frequency-Max | 16 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
| Number of I/O Lines | 20 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 8 |
| Speed | 16 |
| ROM Programmability | OTPROM |
| ROM (words) | 8192 |
| RAM (bytes) | 128 |
| PWM Channels | NO |
| Has ADC | NO |
| DMA Channels | NO |
| DAC Channels | NO |
| RoHS | No |
| HTS Code | 8542.31.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for NXP PCD3755AP to view detailed technical specifications.
No datasheet is available for this part.