8-bit microcontroller featuring a 16 MHz clock frequency and 8000 words of OTPROM. This integrated circuit offers 128 bytes of RAM and 20 I/O lines. Housed in a 28-terminal, 7.5 mm wide PDSO package (JEDEC R-PDSO-G28), it operates within a temperature range of -25°C to 70°C. Maximum supply current is 6mA with a nominal supply voltage of 3V, supporting a range of 2V to 6V.
NXP PCD3755AT technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 28 |
| Min Operating Temperature | -25 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G28 |
| Width | 7.5 |
| Length | 17.9 |
| Pin Count | 28 |
| Temperature Grade | OTHER |
| Supply Current-Max | 6 |
| Supply Voltage-Nom | 3 |
| Supply Voltage-Min | 2 |
| Supply Voltage-Max | 6 |
| Clock Frequency-Max | 16 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
| Number of I/O Lines | 20 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 8 |
| Speed | 16 |
| ROM Programmability | OTPROM |
| ROM (words) | 8000 |
| RAM (bytes) | 128 |
| PWM Channels | NO |
| Has ADC | NO |
| DMA Channels | NO |
| DAC Channels | NO |
| RoHS | No |
| HTS Code | 8542.31.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for NXP PCD3755AT to view detailed technical specifications.
No datasheet is available for this part.