The PCD4440T from NXP is an 8-channel single supply IC with a maximum operating temperature of 70°C and a minimum operating temperature of -25°C. It features 8 terminals and a dual terminal position. The IC is packaged in a 8-pin R-PDSO-G8 package with dimensions of 7.5mm in width and 7.55mm in length. It operates at a nominal supply voltage of 5V and has a temperature grade of OTHER.
NXP PCD4440T technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 8 |
| Min Operating Temperature | -25 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 7.5 |
| Length | 7.55 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Temperature Grade | OTHER |
| Supply Voltage-Nom | 5 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for NXP PCD4440T to view detailed technical specifications.
No datasheet is available for this part.