NXP PCD6003H technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 80 |
| Min Operating Temperature | -25 |
| Terminal Position | QUAD |
| JEDEC Package Code | R-PQFP-G80 |
| Pin Count | 80 |
| Number of Functions | 1 |
| Temperature Grade | OTHER |
| Supply Current-Max | 0.035 |
| Supply Voltage-Nom | 2.5 |
| RoHS | Yes |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for NXP PCD6003H to view detailed technical specifications.
No datasheet is available for this part.