
NXP PCF2100CTD technical specifications.
| Package/Case | SO |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 500mW |
| Max Supply Current | 50uA |
| Number of Segments | 40 |
| Operating Supply Voltage | 6V |
| Package Quantity | 27 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for NXP PCF2100CTD to view detailed technical specifications.
No datasheet is available for this part.
