
The PCF2112CT/1,112 is a 32-segment LCD display driver from NXP, packaged in a 2.45mm high VSOP package. It operates over a temperature range of -40°C to 85°C and has a maximum power dissipation of 500mW. The device is RoHS compliant and is available in a rail/Tube packaging format. It is designed for surface mount applications and has a width of 7.6mm.
NXP PCF2112CT/1,112 technical specifications.
| Package/Case | VSOP |
| Display Type | LCD |
| Height | 2.45mm |
| Interface | Serial |
| Length | 15.6mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 500mW |
| Max Supply Current | 50uA |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2.25V |
| Mount | Surface Mount |
| Number of Segments | 32 |
| Operating Supply Current | 20uA |
| Package Quantity | 31 |
| Packaging | Rail/Tube |
| Power Dissipation | 500mW |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 50uA |
| Width | 7.6mm |
| RoHS | Compliant |
Download the complete datasheet for NXP PCF2112CT/1,112 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.