NXP PCF2113DH/4 technical specifications.
| Package/Case | LQFP |
| Max Frequency | 450kHz |
| Max Power Dissipation | 400mW |
| Max Supply Current | 50mA |
| Operating Supply Voltage | 5.5V |
| Package Quantity | 450 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for NXP PCF2113DH/4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.