NXP PCF2119FU/2/F2 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 168 |
| Min Operating Temperature | -40 |
| Terminal Position | UPPER |
| JEDEC Package Code | R-XUUC-N168 |
| Pin Count | 168 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 2.5 |
| Supply Voltage-Min | 1.5 |
| Supply Voltage-Max | 5.5 |
| Clock Frequency-Max | 0.45 |
| uPs/uCs/Peripheral ICs Type | DISPLAY CONTROLLER, DOT MATRIX LCD DRIVER |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for NXP PCF2119FU/2/F2 to view detailed technical specifications.
No datasheet is available for this part.