NXP PCF2119RU/2/F2Z technical specifications.
| Package/Case | DIE |
| Display Type | LCD |
| Interface | I2C, Parallel |
| Max Frequency | 450kHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 400mW |
| Max Supply Current | 50mA |
| Mount | Surface Mount |
| Operating Supply Current | 35uA |
| Operating Supply Voltage | 5.5V |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for NXP PCF2119RU/2/F2Z to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.