NXP PCF2123BS/1 technical specifications.
| Package/Case | QFN |
| Height | 0.95mm |
| Length | 3.1mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.8V |
| Mount | Surface Mount |
| RoHS Compliant | No |
| Time Format | HH:MM:SS |
| Width | 3.1mm |
| RoHS | Not Compliant |
Download the complete datasheet for NXP PCF2123BS/1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
