The PCF2129T/2 is an industrial-grade timer IC from NXP, featuring a maximum operating temperature of 85 degrees Celsius and a minimum operating temperature of -40 degrees Celsius. It has 16 terminals and a dual terminal position. The device is packaged in a 16-pin R-PDSO-G16 package, measuring 7.5mm in width and 10.3mm in length. It operates within a supply voltage range of 1.8 to 4.2 volts and has a maximum clock frequency of 0.032 MHz.
NXP PCF2129T/2 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 16 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G16 |
| Width | 7.5 |
| Length | 10.3 |
| Pin Count | 16 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 2 |
| Supply Voltage-Min | 1.8 |
| Supply Voltage-Max | 4.2 |
| Clock Frequency-Max | 0.032 |
| uPs/uCs/Peripheral ICs Type | TIMER, MEMORY REFRESH |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for NXP PCF2129T/2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.