
Industrial grade Real Time Clock (RTC) IC with serial interface supporting 3-wire, I2C, and SPI protocols. Features include a wide operating voltage range of 1.8V to 4.2V, binary date format, and HH:MM:SS time format. This surface mount component operates from -40°C to 85°C and is packaged in a 16-pin SOP on tape and reel. RoHS compliant and lead-free.
NXP PCF2129T/2,518 technical specifications.
| Package/Case | SOP |
| Date Format | Binary |
| Interface | Serial, I2C, SPI |
| Lead Free | Lead Free |
| Logic Function | Clock |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 4.2V |
| Min Supply Voltage | 1.8V |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | PCF2129AT |
| Supply Voltage-Nom | 4.2V |
| Temperature Grade | INDUSTRIAL |
| Time Format | HH:MM:SS |
| Weight | 0.225753oz |
| RoHS | Compliant |
Download the complete datasheet for NXP PCF2129T/2,518 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
