The PCF50603HN is an industrial-grade power management IC with 48 terminals in a quad terminal position, operating within a temperature range of -40 to 85 degrees Celsius. It has a JEDEC package code of S-PQCC-N48 and measures 6mm in width and length. The device is designed for use in industrial applications and has a maximum supply voltage of 5.7V. It features a single function and one channel, with a temperature grade of industrial.
NXP PCF50603HN technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 48 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQCC-N48 |
| Width | 6 |
| Length | 6 |
| Pin Count | 48 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Max (Vsup) | 5.7 |
| Supply Voltage-Min (Vsup) | 0 |
| Number of Channels | 1 |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for NXP PCF50603HN to view detailed technical specifications.
No datasheet is available for this part.