
32-bit Coldfire V1 microcontroller IC featuring a 50MHz core speed and 128KB of FLASH memory. This integrated circuit offers 32KB of RAM and supports I2C, SPI, CAN, and SCI interfaces. With 69 programmable I/Os, 12 timers/counters, and peripherals including PWM and WDT, it operates from 2.7V to 5.5V within a -40°C to 85°C temperature range. The component is housed in an 80-pin LQFP package and is both lead-free and halogen-free.
Sign in to ask questions about the NXP PCF51AC128ACLKE datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP PCF51AC128ACLKE technical specifications.
| Package/Case | LQFP |
| Core Architecture | Coldfire |
| Data Bus Width | 32b |
| Halogen Free | Halogen Free |
| Interface | I2C, SPI, CAN, SCI |
| Lead Free | Lead Free |
| Max Frequency | 200kHz |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 128KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 2.7V |
| Number of I/Os | 69 |
| Number of Programmable I/O | 69 |
| Number of Timers/Counters | 12 |
| Oscillator Type | External |
| Package Quantity | 90 |
| Packaging | Tray |
| Peripherals | PWM, WDT, LVD |
| Radiation Hardening | No |
| RAM Size | 32KB |
| Series | MCF51AC |
| Watchdog Timer | Yes |
| Weight | 0.022489oz |
| RoHS | Compliant |
Download the complete datasheet for NXP PCF51AC128ACLKE to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.