
32-bit Coldfire V1 microcontroller IC featuring a 50MHz core, 128KB FLASH memory, and 16KB RAM. This integrated circuit supports I2C, SPI, and SCI interfaces, with 69 programmable I/Os and 12 timers/counters. Operating from 2.7V to 5.5V, it functions across a -40°C to 85°C temperature range and includes PWM, WDT, and LVD peripherals. Packaged in an 80-pin LQFP, this lead-free and halogen-free component is ideal for embedded applications.
Sign in to ask questions about the NXP PCF51AC128CCLKE datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP PCF51AC128CCLKE technical specifications.
| Package/Case | LQFP |
| Core Architecture | Coldfire |
| Data Bus Width | 32b |
| Halogen Free | Halogen Free |
| Interface | I2C, SPI, SCI |
| Lead Free | Lead Free |
| Max Frequency | 200kHz |
| Max Operating Temperature | 85°C |
| Memory Size | 128KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Number of I/Os | 69 |
| Number of Programmable I/O | 69 |
| Number of Timers/Counters | 12 |
| Oscillator Type | External |
| Package Quantity | 90 |
| Packaging | Tray |
| Peripherals | PWM, WDT, LVD |
| Radiation Hardening | No |
| RAM Size | 16KB |
| Series | MCF51AC |
| Watchdog Timer | Yes |
| Weight | 0.022489oz |
| RoHS | Compliant |
Download the complete datasheet for NXP PCF51AC128CCLKE to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.