
32-bit Coldfire V1 microcontroller featuring a 50.33MHz core clock speed and 128KB of FLASH memory. This integrated circuit offers 16KB of RAM and supports SPI, SCI, I2C, USB, and CAN interfaces. Designed for operation between -40°C and 105°C with a supply voltage range of 2.7V to 5.5V, it includes 9 timers/counters and 66 programmable I/Os. The 80-LQFP package houses peripherals such as PWM, WDT, and LVD.
NXP PCF51JM128EVLK technical specifications.
| Package/Case | LQFP |
| Core Architecture | Coldfire |
| Data Bus Width | 32b |
| Interface | SPI, SCI, I2C, USB, CAN |
| Lead Free | Lead Free |
| Max Frequency | 50.33MHz |
| Max Operating Temperature | 105°C |
| Memory Size | 128KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Number of I/Os | 66 |
| Number of Programmable I/O | 66 |
| Number of Timers/Counters | 9 |
| Operating Supply Voltage | 5V |
| Oscillator Type | External |
| Package Quantity | 90 |
| Packaging | Tray |
| Peripherals | PWM, WDT, LVD |
| Radiation Hardening | No |
| RAM Size | 16KB |
| Series | MCF51JM |
| Weight | 0.022489oz |
| RoHS | Compliant |
Download the complete datasheet for NXP PCF51JM128EVLK to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.