
32-bit Coldfire V1 microcontroller IC featuring a 50MHz core, 128KB FLASH memory, and 16KB RAM. This integrated circuit supports SPI, SCI, I2C, USB, and CAN interfaces, with 51 programmable I/Os and 9 timers/counters. Operating from 2.7V to 5.5V, it includes PWM, WDT, and LVD peripherals. Packaged in a 64-pin LQFP, this lead-free component functions across an industrial temperature range of -40°C to 105°C.
Sign in to ask questions about the NXP PCF51JM128VLH datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP PCF51JM128VLH technical specifications.
| Package/Case | LQFP |
| Core Architecture | Coldfire |
| Data Bus Width | 32b |
| Interface | SPI, SCI, I2C, USB, CAN |
| Lead Free | Lead Free |
| Max Frequency | 50.33MHz |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 128KB |
| Memory Type | FLASH, |
| Min Supply Voltage | 2.7V |
| Number of I/Os | 51 |
| Number of Programmable I/O | 51 |
| Number of Timers/Counters | 9 |
| Operating Supply Voltage | 5V |
| Oscillator Type | External |
| Package Quantity | 160 |
| Packaging | Tray |
| Peripherals | PWM, WDT, LVD |
| Radiation Hardening | No |
| RAM Size | 16KB |
| Series | MCF51JM |
| Weight | 0.012224oz |
| RoHS | Compliant |
Download the complete datasheet for NXP PCF51JM128VLH to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.