
32-bit microcontroller featuring a Coldfire core architecture, operating at up to 50.33MHz. This MCU offers 128KB of FLASH memory and 16KB of RAM, with 51 programmable I/Os. Integrated peripherals include SPI, SCI, I2C, USB, and CAN interfaces, alongside PWM, WDT, and LVD. Encased in a 64-pin PQFP package, it operates from 2.7V to 5.5V and supports temperatures from -40°C to 105°C.
NXP PCF51JM128VQH technical specifications.
| Package/Case | PQFP |
| Core Architecture | Coldfire |
| Data Bus Width | 32b |
| Interface | SPI, SCI, I2C, USB, CAN |
| Lead Free | Lead Free |
| Max Frequency | 50.33MHz |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 128KB |
| Memory Type | FLASH, |
| Min Supply Voltage | 2.7V |
| Number of I/Os | 51 |
| Number of Programmable I/O | 51 |
| Number of Timers/Counters | 9 |
| Operating Supply Voltage | 5V |
| Oscillator Type | External |
| Package Quantity | 84 |
| Packaging | Tray |
| Peripherals | PWM, WDT, LVD |
| Radiation Hardening | No |
| RAM Size | 16KB |
| Series | MCF51JM |
| Weight | 0.032156oz |
| RoHS | Compliant |
Download the complete datasheet for NXP PCF51JM128VQH to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
