The NXP PCF51JM64EVLK is a 32-bit microcontroller with a Coldfire core architecture, featuring 64KB of FLASH memory and 16KB of RAM. It operates at a maximum frequency of 50.33MHz and has a maximum supply voltage of 5.5V. The device is available in a lead-free LQFP package and is suitable for use in temperatures ranging from -40°C to 105°C. It supports various interfaces, including I2C, SPI, USB, CAN, and SCI, and has 66 programmable I/Os and one timer/counter. The microcontroller also includes peripherals such as PWM, WDT, and LVD.
NXP PCF51JM64EVLK technical specifications.
| Package/Case | LQFP |
| Core Architecture | Coldfire |
| Data Bus Width | 32b |
| Interface | I2C, SPI, USB, CAN, SCI |
| Lead Free | Lead Free |
| Max Frequency | 50.33MHz |
| Max Operating Temperature | 105°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 64KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 2.7V |
| Number of I/Os | 66 |
| Number of Programmable I/O | 66 |
| Number of Timers/Counters | 1 |
| Oscillator Type | External |
| Package Quantity | 90 |
| Packaging | Tray |
| Peripherals | PWM, WDT, LVD |
| Radiation Hardening | No |
| RAM Size | 16KB |
| Series | MCF51JM |
| Weight | 0.022575oz |
| RoHS | Compliant |
Download the complete datasheet for NXP PCF51JM64EVLK to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
