
The NXP PCF51JU128VLH is a 32-bit microcontroller with 128 kilobytes of flash memory and a maximum operating frequency of 50 megahertz. It is packaged in a 64-pin LQFP package and features a range of interfaces, including I2C, SPI, USB, UART, and USART. The device is RoHS compliant and can operate within a temperature range of -40 to 105 degrees Celsius. It also includes peripherals such as a power-on reset, pulse-width modulation, and direct memory access. The microcontroller is designed for surface mount assembly and has a maximum supply voltage of 3.6 volts and a minimum supply voltage of 1.71 volts.
NXP PCF51JU128VLH technical specifications.
| Package/Case | LQFP |
| Data Bus Width | 32b |
| Frequency | 50MHz |
| Halogen Free | Halogen Free |
| Interface | I2C, SPI, USB, UART, USART, EBI/EMI |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 128KB |
| Memory Type | FLASH, |
| Min Supply Voltage | 1.71V |
| Mount | Surface Mount |
| Number of I/Os | 48 |
| Number of Timers/Counters | 5 |
| Oscillator Type | Internal |
| Package Quantity | 1 |
| Packaging | Tray |
| Peripherals | POR, PWM, DMA, LVD |
| RAM Size | 32KB |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | MCF51Jx |
| Weight | 0.012224oz |
| RoHS | Compliant |
Download the complete datasheet for NXP PCF51JU128VLH to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
