
The NXP PCF51QE128CLH is a 32-bit microcontroller based on the Coldfire architecture. It features a 128KB FLASH memory and 8KB RAM, with a maximum operating frequency of 50MHz. The device is packaged in a lead-free LQFP package and operates over a temperature range of -40°C to 85°C. It supports various interfaces, including SPI, SCI, and I2C, and has 70 programmable I/Os and 3 timers/counters.
NXP PCF51QE128CLH technical specifications.
| Package/Case | LQFP |
| Core Architecture | Coldfire |
| Data Bus Width | 32b |
| Interface | SPI, SCI, I2C |
| Lead Free | Lead Free |
| Max Frequency | 50MHz |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 128KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 2.1V |
| Number of I/Os | 70 |
| Number of Programmable I/O | 70 |
| Number of Timers/Counters | 3 |
| Package Quantity | 160 |
| Packaging | Tray |
| Radiation Hardening | No |
| RAM Size | 8KB |
| Series | MCF51QE |
| RoHS | Not CompliantNo |
Download the complete datasheet for NXP PCF51QE128CLH to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.