The NXP PCF51QU128VHX is a 32-bit microcontroller with 128KB flash memory and a maximum operating frequency of 50MHz. It is packaged in a QFN package and operates over a temperature range of -40°C to 105°C. The device features peripherals such as power-on reset, DMA, and low voltage detect. However, it is not compliant with RoHS or SVHC regulations.
NXP PCF51QU128VHX technical specifications.
| Package/Case | QFN |
| Data Bus Width | 32b |
| Frequency | 50MHz |
| Max Operating Temperature | 105°C |
| Memory Size | 128KB |
| Min Operating Temperature | -40°C |
| Packaging | Tray |
| Peripherals | POR, DMA, LVD |
| RAM Size | 32KB |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for NXP PCF51QU128VHX to view detailed technical specifications.
No datasheet is available for this part.