
The NXP PCF51QU64VLF is a 32-bit microcontroller with 64KB of FLASH memory and 16KB of RAM. It operates at a frequency of 50MHz and is packaged in a LQFP package. The device is suitable for use in applications with a maximum operating temperature of 105°C and a minimum operating temperature of -40°C. It is RoHS compliant and has a halogen-free package. The microcontroller features a range of peripherals including a power-on reset, pulse-width modulation, DMA, and low-voltage detection.
NXP PCF51QU64VLF technical specifications.
| Package/Case | LQFP |
| Data Bus Width | 32b |
| Frequency | 50MHz |
| Halogen Free | Halogen Free |
| Interface | I2C, SPI, UART, USART, EBI/EMI |
| Max Operating Temperature | 105°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 64KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 1.71V |
| Mount | Surface Mount |
| Number of I/Os | 35 |
| Number of Timers/Counters | 5 |
| Oscillator Type | Internal |
| Package Quantity | 250 |
| Packaging | Tray |
| Peripherals | POR, PWM, DMA, LVD |
| RAM Size | 16KB |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | MCF51Qx |
| Weight | 0.006288oz |
| RoHS | Compliant |
Download the complete datasheet for NXP PCF51QU64VLF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
