NXP PCF5208CAB166 technical specifications.
| Package/Case | PQFP |
| Core Architecture | Coldfire |
| Data Bus Width | 32b |
| Halogen Free | Halogen Free |
| Max Frequency | 166.67MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| RoHS | Compliant |
Download the complete datasheet for NXP PCF5208CAB166 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.