The PCF5213CAF80 is a 32-bit microcontroller from NXP, featuring a Coldfire core and 256KB of FLASH memory. It operates at a maximum frequency of 80MHz and has 32KB of RAM. The device is available in a LQFP package and is RoHS compliant. It can be used in a variety of applications, including those requiring I2C, SPI, and UART interfaces. The microcontroller has 56 programmable I/O pins and 10 timers/counters. It is designed to operate over a temperature range of -40°C to 85°C.
Checking distributor stock and pricing after the page loads.
| Package/Case | LQFP |
| Core Architecture | Coldfire |
| Data Bus Width | 32b |
| Interface | I2C, SPI, UART |
| Max Frequency | 80MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 256KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Number of Programmable I/O | 56 |
| Number of Timers/Counters | 10 |
| Operating Supply Voltage | 3.3V |
| Packaging | Tray |
| Radiation Hardening | No |
| RAM Size | 32KB |
| RoHS Compliant | Yes |
| Watchdog Timer | Yes |
| RoHS | Compliant |