32-bit Coldfire RISC microcontroller featuring 256KB Flash memory and 32KB RAM. Operates at up to 80MHz with a 3.3V supply voltage. Offers multiple interfaces including I2C, SPI, USB, and UART, along with 8 ADC channels and 56 programmable I/O pins. Includes 4 PWM channels, 10 timers/counters, 3 UART channels, and a watchdog timer. Packaged in a 100-pin LQFP for surface mounting, with an operating temperature range of -40°C to 85°C.
NXP PCF52223CAF80 technical specifications.
| Package/Case | LQFP |
| Core Architecture | Coldfire |
| Data Bus Width | 32b |
| Halogen Free | Halogen Free |
| Height | 1.4mm |
| Interface | I2C, SPI, USB, UART |
| Length | 14mm |
| Max Frequency | 80MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 256KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of ADC Channels | 8 |
| Number of I2C Channels | 1 |
| Number of Programmable I/O | 56 |
| Number of PWM Channels | 4 |
| Number of SPI Channels | 1 |
| Number of Timers/Counters | 10 |
| Number of UART Channels | 3 |
| Operating Supply Voltage | 3.3V |
| Packaging | Tray |
| Radiation Hardening | No |
| RAM Size | 32KB |
| Watchdog Timer | Yes |
| Width | 14mm |
| RoHS | Compliant |
No datasheet is available for this part.