
The PCF52255CAF80 is a 32-bit microcontroller from NXP, featuring a Coldfire core and up to 80MHz operation. It has 512KB of FLASH memory and 64KB of RAM, and is designed to operate within a temperature range of -40°C to 85°C. The device supports various interfaces, including I2C, USB, CAN, Ethernet, UART, USART, and SPI. It also features peripherals such as a power-on reset, pulse-width modulation, watchdog timer, and direct memory access.
NXP PCF52255CAF80 technical specifications.
| Package/Case | LQFP |
| Core Architecture | Coldfire |
| Data Bus Width | 32b |
| Halogen Free | Halogen Free |
| Interface | I2C, USB, CAN, Ethernet, UART, USART, SPI |
| Max Frequency | 80MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 512KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Number of I/Os | 56 |
| Number of Programmable I/O | 56 |
| Number of Timers/Counters | 10 |
| Operating Supply Voltage | 3.3V |
| Oscillator Type | Internal |
| Package Quantity | 90 |
| Packaging | Tray |
| Peripherals | POR, PWM, WDT, DMA, LVD |
| Radiation Hardening | No |
| RAM Size | 64KB |
| Series | MCF5225x |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for NXP PCF52255CAF80 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
