
The NXP PCF52256CAG66 is a 32-bit microcontroller with a Coldfire core, operating at a maximum frequency of 66MHz and a supply voltage of 3.3V. It features 256KB of FLASH memory and 64KB of RAM, with a package quantity of 60 units per tray. The device supports various interfaces, including I2C, USB, CAN, Ethernet, UART, USART, EBI/EMI, and SPI, and has 96 programmable I/Os and 10 timers/counters. The operating temperature range is from -40°C to 85°C, and the device is halogen free.
Checking distributor stock and pricing after the page loads.
NXP PCF52256CAG66 technical specifications.
| Package/Case | LQFP |
| Core Architecture | Coldfire |
| Data Bus Width | 32b |
| Halogen Free | Halogen Free |
| Interface | I2C, USB, CAN, Ethernet, UART, USART, EBI/EMI, SPI |
| Max Frequency | 66MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 256KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Number of I/Os | 96 |
| Number of Programmable I/O | 96 |
| Number of Timers/Counters | 10 |
| Operating Supply Voltage | 3.3V |
| Oscillator Type | Internal |
| Package Quantity | 60 |
| Packaging | Tray |
| Peripherals | POR, PWM, WDT, DMA, LVD |
| Radiation Hardening | No |
| RAM Size | 64KB |
| Series | MCF5225x |
| Watchdog Timer | Yes |
| RoHS | Compliant |
No datasheet is available for this part.
